- Home ›
- All Products›
- 40IMX4-0505-8KG
40IMX4-0505-8KG
Bel Power Solutions
Dual Output DC-DC Converter - 4W - Input: 18 to 75 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole - RoHS - Alt Pinout
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 4W - Input: 18 to 75 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole - RoHS - Alt Pinout
Search Keywords: 40IMX405058KG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:40IMX4-0505-8KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$171.00
60
$90.25
90
$62.07
120 +
$60.83
Click for Quote
Log in
to unlock special pricing