- Home ›
- All Products›
- 40IMX35D12D12-8IZ
40IMX35D12D12-8IZ
Bel Power Solutions
Quad Output DC-DC Converter - 35W - Input: 18 to 75 VDC - Output: 12/12/12/12 VDC - -40 to 85°C - Thru Hole - Inhibit Pin - Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quad Output DC-DC Converter - 35W - Input: 18 to 75 VDC - Output: 12/12/12/12 VDC - -40 to 85°C - Thru Hole - Inhibit Pin - Open Frame
Search Keywords: 40IMX35D12D128IZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:40IMX35D12D12-8IZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
30
$905.82
60
$462.65
90
$314.93
120 +
$308.63
Click for Quote
Log in
to unlock special pricing