- Home ›
- All Products›
- 40IMX35D05D12-8G
40IMX35D05D12-8G
Bel Power Solutions
Quad Output DC-DC Converter - 35W - Input: 18 to 75 VDC - Output: 5/12/12/5 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quad Output DC-DC Converter - 35W - Input: 18 to 75 VDC - Output: 5/12/12/5 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 40IMX35D05D128G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:40IMX35D05D12-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
15
$460.80
30
$243.20
45
$167.25
60 +
$163.91
Click for Quote
Log in
to unlock special pricing