- Home ›
- All Products›
- 40IMX15-05-8RG-G
40IMX15-05-8RG-G
Bel Power Solutions
DC-DC Converter - 15W - Input: 18 to 75 VDC - Output: 5.1 VDC - -40 to 85°C - Thru Hole - Adjustable Output - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 15W - Input: 18 to 75 VDC - Output: 5.1 VDC - -40 to 85°C - Thru Hole - Adjustable Output - RoHS
Search Keywords: 40IMX15058RGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:40IMX15-05-8RG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
30
$368.28
60
$188.10
90
$128.04
120 +
$125.48
Click for Quote
Log in
to unlock special pricing