- Home ›
- All Products›
- 3SB-1.25-R
3SB-1.25-R
Bel Power Solutions
Fuse Miniature 1.25A 250V Slow Blow 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 1.25A 250V Slow Blow 2-Pin Cartridge Holder
Search Keywords: 3SB125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3SB-1.25-R
-
Alias/AKA:0602R1251-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5693
1,000
$0.4270
1,500
$0.3985
2,000 +
$0.3905
Click for Quote
Log in
to unlock special pricing