- Home ›
- All Products›
- 3AG-8-R
3AG-8-R
Bel Power Solutions
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 3AG8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3AG-8-R
-
Alias/AKA:0601R8000-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,590
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.6900
100
$0.6832
250
$0.4774
500
$0.4727
1,000
$0.4420
1,500
$0.4282
2,000 +
$0.4239
Click for Quote
Log in
to unlock special pricing