- Home ›
- All Products›
- 3AG-750-R
3AG-750-R
Bel Power Solutions
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 3AG750R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3AG-750-R
-
Alias/AKA:0601R0750-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.3729
500
$0.3493
1,000
$0.3422
3,000
$0.3309
5,000
$0.3257
8,000
$0.3209
10,000
$0.3186
15,000 +
$0.3145
Click for Quote
Log in
to unlock special pricing