- Home ›
- All Products›
- 3AG-12-R
3AG-12-R
Bel Power Solutions
Fuse Miniature Fast Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 3AG12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3AG-12-R
-
Alias/AKA:0601R9120-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5225
500
$0.4299
1,000
$0.4119
3,000
$0.3903
5,000
$0.3804
8,000
$0.3794
10,000
$0.3710
15,000 +
$0.3701
Click for Quote
Log in
to unlock special pricing