- Home ›
- All Products›
- 3AB-10-R
3AB-10-R
Bel Power Solutions
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 3AB10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:3AB-10-R
-
Alias/AKA:0603R9100-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.4827
250
$0.4389
1,000
$0.4219
3,000
$0.4047
5,000
$0.4036
8,000
$0.3995
10,000
$0.3985
15,000 +
$0.3970
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT