- Home ›
- All Products›
- 24RCM300-12
24RCM300-12
Bel Power Solutions
DC-DC Converter - 300W - Input: 16.8 to 45 VDC - Output: 12 VDC - -40 to 70°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 300W - Input: 16.8 to 45 VDC - Output: 12 VDC - -40 to 70°C - RoHS
Search Keywords: 24RCM30012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:24RCM300-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$1,152.00
8
$608.00
12
$418.13
16 +
$409.77
Click for Quote
Log in
to unlock special pricing