- Home ›
- All Products›
- 24RCM200-1515DM
24RCM200-1515DM
Bel Power Solutions
Dual Output DC-DC Converter - 200W - Input: 16.8 to 45 VDC - Output: 15/15 VDC - -40 to 70°C - RoHS - Out OK - Vout Adjust - S ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 200W - Input: 16.8 to 45 VDC - Output: 15/15 VDC - -40 to 70°C - RoHS - Out OK - Vout Adjust - Shutdown
Search Keywords: 24RCM2001515DM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:24RCM200-1515DM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$1,111.80
4
$588.60
6
$414.20
8 +
$405.92
Click for Quote
Log in
to unlock special pricing