- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 24IMX70-24-24-0G
24IMX70-24-24-0G
Bel Power Solutions
Dual Output DC-DC Converter - 15W - Input: 14 to 36 VDC - Output: 24/24 VDC - -40 to 95°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 15W - Input: 14 to 36 VDC - Output: 24/24 VDC - -40 to 95°C - Thru Hole - RoHS
Search Keywords: 24IMX7024240G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:24IMX70-24-24-0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:63.5 x 76.2 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
23
$673.24
45
$351.50
68
$237.51
90 +
$232.76
Click for Quote
Log in
to unlock special pricing