- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 24IMX70-12-0TG
24IMX70-12-0TG
Bel Power Solutions
DC-DC Converter - 15W - Input: 14 to 36 VDC - Output: 12 VDC - -40 to 95°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 15W - Input: 14 to 36 VDC - Output: 12 VDC - -40 to 95°C - Thru Hole - RoHS
Search Keywords: 24IMX70120TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:24IMX70-12-0TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:63.5 x 76.2 x 12.54388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$707.26
5
$705.48
10
$703.72
30
$701.96
60
$358.53
90
$244.06
120 +
$239.17
Click for Quote
Log in
to unlock special pricing