- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 24IMS7-24-24-9
24IMS7-24-24-9
Bel Power Solutions
Dual Output DC-DC Converter - 7W - Input: 14 to 36 VDC - Output: 24/24 VDC - -40 to 71°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 7W - Input: 14 to 36 VDC - Output: 24/24 VDC - -40 to 71°C - Thru Hole
Search Keywords: 24IMS724249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:24IMS7-24-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:50.8 x 25.4 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$164.09
5
$134.76
10
$130.64
25
$129.33
60 +
$128.04
Click for Quote
Log in
to unlock special pricing