- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 20IMX7-12-12-8G
20IMX7-12-12-8G
Bel Power Solutions
Dual Output DC-DC Converter - 35W - Input: 9 to 36 VDC - Output: 12/12 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 35W - Input: 9 to 36 VDC - Output: 12/12 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 20IMX712128G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:20IMX7-12-12-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:25.4 x 50.8 x 10.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
23
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$114.04
5
$108.00
10
$105.72
23
$104.37
45
$102.17
68
$101.33
90 +
$100.82
Click for Quote
Log in
to unlock special pricing