- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 20IMX7-05-05-8
20IMX7-05-05-8
Bel Power Solutions
Dual Output DC-DC Converter - 35W - Input: 9 to 36 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 35W - Input: 9 to 36 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole
Search Keywords: 20IMX705058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:20IMX7-05-05-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$396.44
30
$209.88
45
$147.70
60 +
$144.74
Click for Quote
Log in
to unlock special pricing