- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 20IMX4-05-8G
20IMX4-05-8G
Bel Power Solutions
DC-DC Converter - 4W - Input: 8.4 to 36 VDC - Output: 5 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 4W - Input: 8.4 to 36 VDC - Output: 5 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 20IMX4058G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:20IMX4-05-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:33 x 20 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$77.34
5
$73.61
10
$71.55
30
$71.29
60
$67.31
90
$67.14
120 +
$66.97
Click for Quote
Log in
to unlock special pricing