- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 20IMX15-12-12-8G
20IMX15-12-12-8G
Bel Power Solutions
Dual Output DC-DC Converter - 15W - Input: 9 to 36 VDC - Output: 12/12 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 15W - Input: 9 to 36 VDC - Output: 12/12 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 20IMX1512128G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:20IMX15-12-12-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$356.40
30
$188.10
45
$129.36
60 +
$126.77
Click for Quote
Log in
to unlock special pricing