- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 20IMX15-0503-8RG
Bel Power Solutions
20IMX15-0503-8RG
Dual Output DC-DC Converter - 15W - Input: 9 to 36 VDC - Output: 5.1/3.3 VDC - -40 to 85°C - Thru Hole - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | 20IMX15-0503-8RG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | SK |
| ECCN: | EAR99 |
Reel Pack:
|
12 |
| Dimension: | 50.9 x 40.8 x 10.5 mm |