- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 110RCM300-2424DM
110RCM300-2424DM
Bel Power Solutions
Dual Output DC-DC Converter - 300W - Input: 50.4 to 137.5 VDC - Output: 24/24 VDC - -40 to 70°C - RoHS - Out OK - Vout Adjust ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 300W - Input: 50.4 to 137.5 VDC - Output: 24/24 VDC - -40 to 70°C - RoHS - Out OK - Vout Adjust - Shutdown
Search Keywords: 110RCM3002424DM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110RCM300-2424DM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4
$1,224.00
8
$646.00
12
$444.27
16 +
$435.38
Click for Quote
Log in
to unlock special pricing