- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 110RCM150-12
Bel Power Solutions
110RCM150-12
DC-DC Converter - 150W - Input: 50.4 to 137.5 VDC - Output: 12 VDC - -40 to 70°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 150W - Input: 50.4 to 137.5 VDC - Output: 12 VDC - -40 to 70°C - RoHS
Search Keywords: 110RCM15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110RCM150-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 110RCM150-12 RoHS compliant?
Yes, 110RCM150-12 is RoHS compliant.
What is the lead time for 110RCM150-12?
The standard lead time for 110RCM150-12 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
36 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$764.87
4
$762.96
8
$403.92
12
$284.24
16 +
$278.55
Click for Quote
Log in
to unlock special pricing