- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 110IMY70-05-0TG
110IMY70-05-0TG
Bel Power Solutions
DC-DC Converter - 15W - Input: 60 to 150 VDC - Output: 5.1 VDC - -40 to 95°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 15W - Input: 60 to 150 VDC - Output: 5.1 VDC - -40 to 95°C - Thru Hole - RoHS
Search Keywords: 110IMY70050TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110IMY70-05-0TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:63.5 x 76.2 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$658.44
30
$336.30
45
$228.92
60 +
$224.34
Click for Quote
Log in
to unlock special pricing