- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 110IMY35D15D15-8
110IMY35D15D15-8
Bel Power Solutions
Quad Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 15/15/15/15 VDC - -40 to 85°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quad Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 15/15/15/15 VDC - -40 to 85°C - Thru Hole
Search Keywords: 110IMY35D15D158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110IMY35D15D15-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
26
$658.44
52
$336.30
78
$228.92
104 +
$224.34
Click for Quote
Log in
to unlock special pricing