- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 110IMY35D05D05-8
Available Replacements
Bel Power Solutions
110IMY35D05D05-8
Quad Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 5/5/5/5 VDC - -40 to 85°C - Thru Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Quad Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 5/5/5/5 VDC - -40 to 85°C - Thru Hole
Search Keywords: 110IMY35D05D058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110IMY35D05D05-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier's Standard Package:
104
Product Guides
+
Frequently Asked Questions
Is 110IMY35D05D05-8 discontinued?
Yes, 110IMY35D05D05-8 from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 110IMY35D05D05-8?
The recommended replacement for 110IMY35D05D05-8 is 110IMX35D05D05-8G from Bel Power Solutions, available from OnlineComponents.com.
Is 110IMY35D05D05-8 RoHS compliant?
Yes, 110IMY35D05D05-8 is RoHS compliant.
What is the lead time for 110IMY35D05D05-8?
The standard lead time for 110IMY35D05D05-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.