- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 110IMX7-15-15-8G
110IMX7-15-15-8G
Bel Power Solutions
Dual Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 110IMX715158G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110IMX7-15-15-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:48 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
23
$278.22
45
$150.10
68
$102.47
90 +
$100.42
Click for Quote
Log in
to unlock special pricing