- Home ›
- All Products›
- 0ZSA0200FF1E
0ZSA0200FF1E
Bel Power Solutions
PTC Resettable Fuse 30V | 2A | Strap | Bulk Pa
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 30V | 2A | Strap | Bulk Pa
Search Keywords: 0ZSA0200FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZSA0200FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
750
$0.4734
1,500
$0.3550
2,250
$0.3314
3,000 +
$0.3248
Click for Quote
Log in
to unlock special pricing