- Home ›
- All Products›
- 0ZSA0120FF1E
Bel Power Solutions
0ZSA0120FF1E
PTC Resettable Fuse 1.2A 5sec 30VDC 2-Pin Axial Lead Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PTC Resettable Fuse 1.2A 5sec 30VDC 2-Pin Axial Lead Bulk
Search Keywords: 0ZSA0120FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZSA0120FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 0ZSA0120FF1E RoHS compliant?
Yes, 0ZSA0120FF1E is RoHS compliant.
What is the lead time for 0ZSA0120FF1E?
The standard lead time for 0ZSA0120FF1E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
200
$0.3578
250
$0.3569
500
$0.3561
750
$0.3552
1,500
$0.2663
2,250
$0.2486
3,000 +
$0.2437
Click for Quote
Log in
to unlock special pricing