- Home ›
- All Products›
- 0ZRS1000FF1A
0ZRS1000FF1A
Bel Power Solutions
PTC Resettable Fuse 100A 15s 0.006 Ohm 2-Pin Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 100A 15s 0.006 Ohm 2-Pin Radial Bulk
Search Keywords: 0ZRS1000FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRS1000FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
754
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.123
250
$0.989
500
$0.949
1,000
$0.909
3,000
$0.845
5,000
$0.815
8,000
$0.788
10,000 +
$0.775
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT