- Home ›
- All Products›
- 0ZRS0200FF1E
0ZRS0200FF1E
Bel Power Solutions
PTC Resettable Fuse 100A 5.5s 0.065 Ohm 2-Pin Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 100A 5.5s 0.065 Ohm 2-Pin Radial Bulk
Search Keywords: 0ZRS0200FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRS0200FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,045
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5862
500
$0.4725
1,000
$0.4682
3,000
$0.3744
6,000
$0.3447
9,000
$0.3430
12,000
$0.3413
27,000 +
$0.3396
Click for Quote
Log in
to unlock special pricing