- Home ›
- All Products›
- 0ZRP0185FF1A
0ZRP0185FF1A
Bel Power Solutions
PTC Resettable Fuse 40A 12.6s 60V 0.06Ohm 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 40A 12.6s 60V 0.06Ohm 2-Pin Thru-Hole Bulk
Search Keywords: 0ZRP0185FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRP0185FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
Buy all 510 in-stock or the regular minimum order quantity of 1000
Stock lot only:
510
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3477
1,000
$0.3161
3,000
$0.2880
5,000
$0.2558
8,000
$0.2552
10,000
$0.2545
25,000
$0.2539
50,000 +
$0.2533
Click for Quote
Log in
to unlock special pricing