- Home ›
- All Products›
- 0ZRE0125FF1A
0ZRE0125FF1A
Bel Power Solutions
PTC Resettable Fuse 1.25A 5sec 240VAC/240VDC 2-Pin Radial Leaded Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 1.25A 5sec 240VAC/240VDC 2-Pin Radial Leaded Bulk
Search Keywords: 0ZRE0125FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRE0125FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.7737
250
$0.6200
1,000
$0.5618
3,000
$0.5366
5,000
$0.4751
8,000
$0.4739
10,000
$0.4727
15,000 +
$0.4715
Click for Quote
Log in
to unlock special pricing