- Home ›
- All Products›
- 0ZRE0016FF2C
0ZRE0016FF2C
Bel Power Solutions
PTC Resettable Fuse 2A 240VDC/240VAC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 2A 240VDC/240VAC T/R
Search Keywords: 0ZRE0016FF2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRE0016FF2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.2275
4,000
$0.2243
6,000
$0.2211
8,000
$0.2150
10,000
$0.2145
26,000
$0.2004
50,000 +
$0.1999
Click for Quote
Log in
to unlock special pricing