- Home ›
- All Products›
- 0ZRC0065FF2E
0ZRC0065FF2E
Bel Power Solutions
PTC Resettable Fuse 40A 90VDC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 40A 90VDC T/R
Search Keywords: 0ZRC0065FF2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRC0065FF2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1598
6,000
$0.1575
9,000
$0.1553
12,000
$0.1510
27,000
$0.1407
51,000
$0.1403
102,000 +
$0.1347
Click for Quote
Log in
to unlock special pricing