- Home ›
- All Products›
- 0ZCJ0035FF2G
0ZCJ0035FF2G
Bel Power Solutions
PTC Resettable Fuse 40A 0.1s 8A 16VDC 0.3 Ohm 2-Pin 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 40A 0.1s 8A 16VDC 0.3 Ohm 2-Pin 1206 T/R
Search Keywords: 0ZCJ0035FF2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZCJ0035FF2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0559
8,000
$0.0547
12,000
$0.0543
28,000
$0.0495
52,000
$0.0494
100,000
$0.0452
152,000
$0.0451
252,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing