- Home ›
- All Products›
- 0ZCF0700FF2C
0ZCF0700FF2C
Bel Power Solutions
PTC Resettable Fuse 100A 2s 0.003 Ohm 2-Pin 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 100A 2s 0.003 Ohm 2-Pin 2920 T/R
Search Keywords: 0ZCF0700FF2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZCF0700FF2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.6407
1,000
$0.4805
1,500
$0.4485
2,000 +
$0.4395
Click for Quote
Log in
to unlock special pricing