- Home ›
- All Products›
- 0ZCF0075FF2C
0ZCF0075FF2C
Bel Power Solutions
PTC Resettable Fuse 100A 0.3s 8A 33VDC 0.18 Ohm 2-Pin 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 100A 0.3s 8A 33VDC 0.18 Ohm 2-Pin 2920 T/R
Search Keywords: 0ZCF0075FF2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZCF0075FF2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.1121
4,000
$0.1108
6,000
$0.1100
8,000
$0.1095
26,000
$0.0999
50,000
$0.0988
100,000
$0.0909
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing