- Home ›
- All Products›
- 0HAAL3150-02
0HAAL3150-02
Bel Power Solutions
Pcb Fuse, Time Delay, 3.15A, 250VAC Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Pcb Fuse, Time Delay, 3.15A, 250VAC Rohs Compliant: Yes
Search Keywords: 0HAAL315002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0HAAL3150-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2049
3,000
$0.1960
5,000
$0.1932
8,000
$0.1853
10,000
$0.1848
25,000
$0.1335
50,000
$0.1331
100,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing