- Home ›
- All Products›
- 0ALEB9500-PD
0ALEB9500-PD
Bel Power Solutions
Fuse - 50A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 50A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0ALEB9500PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ALEB9500-PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.85
40
$6.12
80
$5.99
120
$5.90
280
$5.74
520
$5.65
1,000
$5.57
2,520 +
$5.49
Click for Quote
Log in
to unlock special pricing