- Home ›
- All Products›
- 0ALEB9300-PD
0ALEB9300-PD
Bel Power Solutions
Fuse - 30A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 30A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0ALEB9300PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ALEB9300-PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$7.03
80
$6.72
120
$6.52
280
$6.16
520
$6.07
1,000
$5.98
2,520 +
$5.77
Click for Quote
Log in
to unlock special pricing