- Home ›
- All Products›
- 0ALBBK250-BB
0ALBBK250-BB
Bel Power Solutions
800V-Rated EV/HEV/ESS Fuse - 250A - Stud Mount with Offset Blade
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
800V-Rated EV/HEV/ESS Fuse - 250A - Stud Mount with Offset Blade
Search Keywords: 0ALBBK250BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ALBBK250-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$60.34
5
$53.85
10
$52.24
30
$47.95
50
$47.23
100
$46.52
250 +
$45.82
Click for Quote
Log in
to unlock special pricing