- Home ›
- All Products›
- 0ALABK150-BA
0ALABK150-BA
Bel Power Solutions
Fuse - 150A - 1000V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 150A - 1000V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0ALABK150BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ALABK150-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$58.46
8
$56.72
12
$55.87
28
$52.05
52
$51.27
100
$50.50
252 +
$49.75
Click for Quote
Log in
to unlock special pricing