- Home ›
- All Products›
- 0AKSBK500-BA
0AKSBK500-BA
Bel Power Solutions
Fuse - 500A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 500A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKSBK500BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKSBK500-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$48.08
10
$46.64
25
$44.64
50
$42.81
100
$41.67
250
$41.04
500 +
$40.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments