- Home ›
- All Products›
- 0AKSBK400-BA
0AKSBK400-BA
Bel Power Solutions
Fuse - 400A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 400A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKSBK400BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKSBK400-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$36.54
10
$35.99
25
$34.42
50
$32.53
100
$32.05
250
$31.25
500 +
$30.45
Click for Quote
Log in
to unlock special pricing