- Home ›
- All Products›
- 0AKRBK350-BB
0AKRBK350-BB
Bel Power Solutions
Fuse - 350A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Fuse - 350A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKRBK350BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKRBK350-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$50.95
6
$44.00
12
$37.28
27
$36.47
51
$28.21
102
$26.99
252 +
$26.62
Click for Quote
Log in
to unlock special pricing