- Home ›
- All Products›
- 0AKNBK125-BB
0AKNBK125-BB
Bel Power Solutions
Fuse - 125A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 125A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKNBK125BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKNBK125-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$22.69
30
$22.01
50
$21.38
100
$20.21
250
$19.67
500
$19.37
1,000 +
$18.91
Click for Quote
Log in
to unlock special pricing