- Home ›
- All Products›
- 0AKLB9300-PD
0AKLB9300-PD
Bel Power Solutions
Fuse - 30A - 1000V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Fuse - 30A - 1000V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKLB9300PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKLB9300-PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.48
40
$8.59
80
$8.21
120
$7.97
280
$7.53
520
$7.33
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing