- Home ›
- All Products›
- 0AKLB9200-PD
0AKLB9200-PD
Bel Power Solutions
Fuse - 20A - 1000V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 20A - 1000V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKLB9200PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKLB9200-PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.62
40
$7.81
80
$7.46
120
$7.25
280
$6.85
520
$6.67
1,000
$6.57
2,520 +
$6.41
Click for Quote
Log in
to unlock special pricing