- Home ›
- All Products›
- 0AKK-9630-BB
0AKK-9630-BB
Bel Power Solutions
Fuse - 63A - 1000V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 63A - 1000V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKK9630BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKK-9630-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$43.10
8
$38.46
16
$37.31
32
$35.71
56
$34.25
104
$33.33
256 +
$32.83
Click for Quote
Log in
to unlock special pricing