- Home ›
- All Products›
- 0AKJBK400SBA
0AKJBK400SBA
Bel Power Solutions
800V-Rated EV & HEV Fuse - 400A - Stud Mount with Offset Blade
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
800V-Rated EV & HEV Fuse - 400A - Stud Mount with Offset Blade
Search Keywords: 0AKJBK400SBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKJBK400SBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$70.56
6
$65.30
10
$64.32
26
$59.93
50
$59.03
100
$58.15
250 +
$56.09
Click for Quote
Log in
to unlock special pricing