- Home ›
- All Products›
- 0AKJBK315SBA
0AKJBK315SBA
Bel Power Solutions
800V-Rated EV & HEV Fuse - 315A - Stud Mount with Offset Blade
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
800V-Rated EV & HEV Fuse - 315A - Stud Mount with Offset Blade
Search Keywords: 0AKJBK315SBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKJBK315SBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$63.79
6
$60.85
10
$59.03
26
$54.18
50
$53.37
100
$52.56
250 +
$51.78
Click for Quote
Log in
to unlock special pricing